Portwest White Coverall, 132 cm, 2XL
- RS Stock No.:
- 265-9329
- Mfr. Part No.:
- ST30WHRXXL
- Manufacturer:
- Portwest
Subtotal (1 box of 50 units)*
€162.29
(exc. VAT)
€199.62
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €162.29 | €3.246 |
*price indicative
- RS Stock No.:
- 265-9329
- Mfr. Part No.:
- ST30WHRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | White | |
| Style | Coverall | |
| Chest Size | 132 cm | |
| Size | 2XL | |
| Gender | Unisex | |
| Hooded | No | |
| Material | Biztex SMS FR | |
| Material Properties | Abrasion Resistant | |
| Product Type | Chemical Protective Suit | |
| Series | BizTex ST30 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour White | ||
Style Coverall | ||
Chest Size 132 cm | ||
Size 2XL | ||
Gender Unisex | ||
Hooded No | ||
Material Biztex SMS FR | ||
Material Properties Abrasion Resistant | ||
Product Type Chemical Protective Suit | ||
Series BizTex ST30 | ||
RoHS Status: Exempt
The Portwest coverall has highly breathable SMS fabric with generous fitting and easy to put on over work clothes. This coverall offers an excellent protection to Type 5 and 6. High tear and abrasion resistance make it highly durable. This product has effective barrier against particulates, aerosols and light sprays.
Two way zip for quick and easy access
Sealable zip storm flap for extra protection
Ergonomically shaped hood for a perfect fit
This product is sold in carton quantity
CE and CE CAT III certified
UKCA marked
