Delta Plus Brown Reusable Overall, 37

Discontinued
RS Stock No.:
277-9317
Mfr. Part No.:
OYST2S5KA37
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

37

Material Properties

Anti-Static

Colour

Brown

Style

Overall

Reusable/Disposable

Reusable

Gender

Unisex

Material

PVC

COO (Country of Origin):
IT
This Delta Plus safety wader providing protection up to the chest. It is suitable for all types of work or activities in contact with water. It is having handles for easy product donning.

Shock-absorbing heel to relieve joint strain
Grip on the ground
Easy to use
Durable
EN ISO 20345 standards