ProGARM Navy/Orange Reusable Coverall, 56 in
- RS Stock No.:
- 278-4554
- Mfr. Part No.:
- 4658-HON-R56
- Manufacturer:
- ProGARM
Subtotal (1 unit)**
€327.44
(exc. VAT)
€402.75
(inc. VAT)
Temporarily out of stock - back order for despatch 30-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €327.44 |
**price indicative
- RS Stock No.:
- 278-4554
- Mfr. Part No.:
- 4658-HON-R56
- Manufacturer:
- ProGARM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ProGARM | |
Size | 56 in | |
Material Properties | Anti-Static, Arc Flash Protection | |
Colour | Navy/Orange | |
Style | Coverall | |
Reusable/Disposable | Reusable | |
Select all | ||
---|---|---|
Brand ProGARM | ||
Size 56 in | ||
Material Properties Anti-Static, Arc Flash Protection | ||
Colour Navy/Orange | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Related links
- ProGARM Navy/Orange Reusable Coverall, 44 in
- ProGARM Navy/Orange Reusable Coverall, 52 in
- ProGARM Navy/Orange Reusable Coverall, 48 in
- ProGARM Navy/Orange Reusable Coverall, 60 in
- ProGARM Navy/Orange Reusable Coverall, 38 in
- ProGARM Navy/Orange Reusable Coverall, 40 in
- ProGARM Navy/Yellow Reusable Coverall, 56 in
- ProGARM Navy/Yellow Reusable Hi Vis Overalls, R56