ProGARM Navy, Anti-Static

Subtotal (1 unit)*

€254.78

(exc. VAT)

€313.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€254.78

*price indicative

RS Stock No.:
278-4629
Mfr. Part No.:
6101-NAV-R12
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Colour

Navy

Standards/Approvals

EN ISO 11611:2015:Class 1/A1, EN ISO 11612:2015:A1/B1/C1/F1, EN 1149-5:2018:Pt. 5:2008/Pt. 3:2004/Charge Decay, EN 61482-2:2020:Class 1/ELIM=8 cal/cm²/ARC2

Number of Pockets

5

Material

VXS+ 250W 250g/m2 Woven Inherent Fabric

Resistance Features

Anti-Static

Inside Leg

29.5in

Closure Type

Zip

RoHS Status: Exempt

The ProGARM Ladies-fit premium quality coverall in VXS+ super soft fabric 240g/m2 designed to offer protection to female workers in Petrochemical, Utility and associated industries.

Maximum neck protection

Double stitched for longer life

Lifetime quality assurance

CE Certified

Safe and secure

Related links