Portwest Navy, Soft, Comfortable

Subtotal (1 unit)*

€36.24

(exc. VAT)

€44.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 30 March 2026
  • Plus 7 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.24

*price indicative

RS Stock No.:
281-6558
Mfr. Part No.:
C184-XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Number of Pockets

5

Standards/Approvals

No

Resistance Features

Soft, Comfortable

Material

Kin GSMill Polycotton

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest classic coverall is a stylish and comfortable women's work wear made from high-quality Kingsmill fabric, offering a flattering fit and retaining its color even after washing. It features a scissor suspend pocket, key fob loop, and action back.

Two-way zip for quick and easy access

5 pockets for ample storage

Related links