Portwest Black, Orange, Stain Resistant

Subtotal (1 unit)*

€131.41

(exc. VAT)

€161.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.41

*price indicative

RS Stock No.:
282-4312
Mfr. Part No.:
CH12BKRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Overall

Colour

Black, Orange

Standards/Approvals

No

Resistance Features

Stain Resistant

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Oak Chainsaw Bib and Brace is constructed with 9 layers of protection to the front of each leg. Designed for use in the forestry industry this style offers excellent breathability, moisture wicking and water resistant properties. The lightweight design ensures maximum wearer comfort and mobility.

CE certified

Phone pocket

Texpel finish repels dirt and stains

Related links