Portwest Navy, Soft, Comfortable
- RS Stock No.:
- 282-4437
- Mfr. Part No.:
- S999NAT3XL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€27.39
(exc. VAT)
€33.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.39 |
*price indicative
- RS Stock No.:
- 282-4437
- Mfr. Part No.:
- S999NAT3XL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Resistance Features | Soft, Comfortable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals No | ||
Resistance Features Soft, Comfortable | ||
RoHS Status: Exempt
The Portwest Euro Work Coverall with durable polycotton fabric for high performance and maximum wearer comfort. This coverall include, two chest pockets, one rule pocket and a concealed stud front. Perfect for all your working requirements.
Lightweight and comfortable
6 pockets for ample storage
Rule pocket
Side access pockets
Back patch pocket
Related links
- Portwest Navy Comfortable
- Helly Hansen 73232 2 Navy Comfortable Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen 73232 2 Navy Comfortable Jacket Zip with Chin Protector, M 1 EA
- Portwest S412 Navy Soft XS
- Portwest S412 Navy Soft 4XL
- Portwest Navy Soft
- Delta Plus FIDJI3 Black Comfortable Unisex Bodywarmer, 3XL
- Portwest S887 Navy Trousers Comfortable, Soft 34in W 36in L
