Tesa Clear Packing Tape 50mm x 25 mm
- RS Stock No.:
- 636-713
- Mfr. Part No.:
- 45902-00000-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.44 |
*price indicative
- RS Stock No.:
- 636-713
- Mfr. Part No.:
- 45902-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Glassfibre/Polyethylene Terephthalate Film | |
| Product Type | Packing Tape | |
| Width | 50mm | |
| Length | 25mm | |
| Thickness | 125μm | |
| Colour | Clear | |
| Tensile Strength | 250N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Glassfibre/Polyethylene Terephthalate Film | ||
Product Type Packing Tape | ||
Width 50mm | ||
Length 25mm | ||
Thickness 125μm | ||
Colour Clear | ||
Tensile Strength 250N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Tape is a general purpose unidirectional filament tape based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletizing and fixing applications.
Bundling and palletising
Heavy duty carton sealing
Transport securing
Fixing
End tabbing
Related links
- Tesa Clear Self-Amalgamating Tape 50 mm x 5 mm
- Tesa Black Self-Amalgamating Tape 50 mm x 10 m
- Tesa 4600 Transparent Self-Amalgamating Tape 25 mm x 3 m
- Tesa 50577 Conductive Aluminium Tape, 50 mm x 25 m 160 °C Max
- Advance Tapes Black Self-Amalgamating Tape 50 mm x 10 m
- Advance Tapes AT85 Black Self-Amalgamating Tape 50 mm x 10 m
- RS PRO Black Self-Amalgamating Tape 50 mm x 10 m
- Hi-Bond VST 9130 Transparent Self-Amalgamating Tape 50 mm x 100 m
