- RS Stock No.:
- 111-2302
- Mfr. Part No.:
- 4104 White 66mx25mm
- Manufacturer:
- Tesa
Discontinued product
- RS Stock No.:
- 111-2302
- Mfr. Part No.:
- 4104 White 66mx25mm
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tesa 4104 Packing Tapes
The Tesa 4104 packing tape has been designed to give an excellent performance when sealing small boxes, bags or tins. The tape has a natural rubber adhesive system, can be used on all types of cardboards and surfaces ensuring you get a safe closure.
Features & Benefits
Easily printable
Good aging properties
Heat shrinkable
Resistant to moisture
Available in several different colours
Good aging properties
Heat shrinkable
Resistant to moisture
Available in several different colours
Typical Applications
Sealing small boxes (cardboard or plastic)
Sealing tins or bags
Sealing cartons of medium to heavy range weight
Sealing tins or bags
Sealing cartons of medium to heavy range weight
Specifications
Attribute | Value |
---|---|
Backing Material | PVC |
Width | 25mm |
Length | 66m |
Thickness | 0.07mm |
Colour | White |
Dispenser Type | Table Top |
Elongation at Break | 60% |
Model Number | 4104 |
Tensile Strength | 60N/cm |