ABUS Padlock Weatherproof Brass Padlock, 5mm Shackle
- RS Stock No.:
- 272-2587
- Mfr. Part No.:
- 84IB/30
- Manufacturer:
- ABUS
Price Each**
€22.32
(exc. VAT)
€27.45
(inc. VAT)
Temporarily out of stock - back order for despatch 26-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €22.32 |
**price indicative
Related links
- ABUS Key Weatherproof Brass 5mm Shackle, 30mm Body
- ABUS Key Weatherproof Brass Padlock 25mm Body
- ABUS Key Weatherproof Brass Padlock 30mm Body
- ABUS Key Weatherproof Brass Padlock 40mm Body
- ABUS Combination Weatherproof Brass 5mm Shackle, 30mm Body
- ABUS Padlock Weatherproof Brass Padlock 50mm Body
- ABUS Padlock Weatherproof Brass Padlock 39.5mm Body
- ABUS Key Weatherproof Brass Weatherproof Padlock 30mm Body