- RS Stock No.:
- 201-8265
- Mfr. Part No.:
- 112.14
- Manufacturer:
- Ramsol
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€98.99
(exc. VAT)
€121.76
(inc. VAT)
Units | Per unit |
1 + | €98.99 |
- RS Stock No.:
- 201-8265
- Mfr. Part No.:
- 112.14
- Manufacturer:
- Ramsol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Ramsol Spray Gun is made from Nickel-plated steel valve body with aluminium handle. It has 2.7lpm capacity.
Operating pressure is 25 psi
Maximum temperature is 200°F
Trigger guard
Tapered needle
Threaded valve seat
Maximum temperature is 200°F
Trigger guard
Tapered needle
Threaded valve seat
Specifications
Attribute | Value |
---|---|
Container Capacity | 2.7L |
Tip Size | 1.7 mm |
Weight | 0.49kg |