- RS Stock No.:
- 131-6319
- Mfr. Part No.:
- 32469
- Manufacturer:
- CRC
Discontinued product
- RS Stock No.:
- 131-6319
- Mfr. Part No.:
- 32469
- Manufacturer:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Multi surface MARKERPENs
Marker Pens for multi surface use
Excellent coverage, even on black surfaces
Fast drying for efficient work flow
Durable tip with valve action to prevent excess of paint flow
Convenient, medium thickness point ( Ø 4.5 mm)
Can be used on: wood, metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles, ...
Excellent coverage, even on black surfaces
Fast drying for efficient work flow
Durable tip with valve action to prevent excess of paint flow
Convenient, medium thickness point ( Ø 4.5 mm)
Can be used on: wood, metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles, ...
Specifications
Attribute | Value |
---|---|
Paint Colour | Yellow |
Compatible Materials | Cardboard, Glass, Metal, Paper, Plastic, Rubber, Textiles, Tile, Wood |
Point Thickness | 4.5mm |
Tip Size | Medium |
Trade Name | Aqua MarkerPen |