- RS Stock No.:
- 764-3036
- Manufacturer:
- RS PRO
8 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Price Each
€9.61
(exc. VAT)
€11.82
(inc. VAT)
Units | Per unit |
1 - 5 | €9.61 |
6 - 14 | €9.25 |
15 + | €9.00 |
- RS Stock No.:
- 764-3036
- Manufacturer:
- RS PRO
RS PRO 400 ml Black Gloss Spray Paint
Brush marks on newly painted surfaces is a common problem. It can be eliminated, however, with RS PROs black gloss spray paint, which covers large areas quickly and smoothly.
The fast-drying, acrylic-based paint is resistant to chemicals and water, and it adheres well to bare metal. The pressurised aerosol dispenses paint in a smooth, fine mist for even coverage. To use, simply hold the 400 ml can and press the nozzle for a blemish-free finish. The versatile canister also does away with the need for brushes and paint trays, so there's no cleaning up once the job is done.
This black gloss paint can also be used on plastic that's been painted with a primer. It provides high opacity and excellent hardness. For best results apply several light coats. RS PROs range of easy-to-use and environmentally friendly spray paints are useful for home projects, workshop repairs and manufacturing.
The fast-drying, acrylic-based paint is resistant to chemicals and water, and it adheres well to bare metal. The pressurised aerosol dispenses paint in a smooth, fine mist for even coverage. To use, simply hold the 400 ml can and press the nozzle for a blemish-free finish. The versatile canister also does away with the need for brushes and paint trays, so there's no cleaning up once the job is done.
This black gloss paint can also be used on plastic that's been painted with a primer. It provides high opacity and excellent hardness. For best results apply several light coats. RS PROs range of easy-to-use and environmentally friendly spray paints are useful for home projects, workshop repairs and manufacturing.
Features and Benefits
• Acrylic-based black gloss spray paint
• Excellent coverage and flow
• Dries fully within 24 hours
• Adheres to bare metal
• Suitable for both indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
• Excellent coverage and flow
• Dries fully within 24 hours
• Adheres to bare metal
• Suitable for both indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Black |
Finish | Gloss |
- RS Stock No.:
- 764-3036
- Manufacturer:
- RS PRO
RS PRO 400 ml Black Gloss Spray Paint
Brush marks on newly painted surfaces is a common problem. It can be eliminated, however, with RS PROs black gloss spray paint, which covers large areas quickly and smoothly.
The fast-drying, acrylic-based paint is resistant to chemicals and water, and it adheres well to bare metal. The pressurised aerosol dispenses paint in a smooth, fine mist for even coverage. To use, simply hold the 400 ml can and press the nozzle for a blemish-free finish. The versatile canister also does away with the need for brushes and paint trays, so there's no cleaning up once the job is done.
This black gloss paint can also be used on plastic that's been painted with a primer. It provides high opacity and excellent hardness. For best results apply several light coats. RS PROs range of easy-to-use and environmentally friendly spray paints are useful for home projects, workshop repairs and manufacturing.
The fast-drying, acrylic-based paint is resistant to chemicals and water, and it adheres well to bare metal. The pressurised aerosol dispenses paint in a smooth, fine mist for even coverage. To use, simply hold the 400 ml can and press the nozzle for a blemish-free finish. The versatile canister also does away with the need for brushes and paint trays, so there's no cleaning up once the job is done.
This black gloss paint can also be used on plastic that's been painted with a primer. It provides high opacity and excellent hardness. For best results apply several light coats. RS PROs range of easy-to-use and environmentally friendly spray paints are useful for home projects, workshop repairs and manufacturing.
Features and Benefits
• Acrylic-based black gloss spray paint
• Excellent coverage and flow
• Dries fully within 24 hours
• Adheres to bare metal
• Suitable for both indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
• Excellent coverage and flow
• Dries fully within 24 hours
• Adheres to bare metal
• Suitable for both indoor and outdoor use
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Black |
Finish | Gloss |