Phoenix Contact Panel Marker, 13 mm Length, 13 mm Height 1014289 Red, White

Subtotal (1 unit)*

€166.85

(exc. VAT)

€205.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€166.85

*price indicative

RS Stock No.:
855-4296
Mfr. Part No.:
1014289
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Sub Type

Printed Labels

Height

13mm

Length

13mm

Width

13 mm

Colour

Red, White

Material

Polyester

Number of Individual Labels

500

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Hazardous substances label, Roll, white/red, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 13 x 13 mm, Number of individual labels: 500

The color preprinted PML-GHS ... hazardous substance labels without symbols allow you to create custom hazard notices. The PROJECT complete software offers a wide range of symbols

Related links