Phoenix Contact Panel Marker, 44 mm Length 0828156 White
- RS Stock No.:
- 857-9355
- Mfr. Part No.:
- 0828156
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€384.85
(exc. VAT)
€473.37
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.85 |
*price indicative
- RS Stock No.:
- 857-9355
- Mfr. Part No.:
- 0828156
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 44mm | |
| Width | 53 mm | |
| Colour | White | |
| Number of Individual Labels | 200 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 44mm | ||
Width 53 mm | ||
Colour White | ||
Number of Individual Labels 200 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Label for ME ... F-UT ... housing, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 44 x 53 mm, Number of individual labels: 200
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 44 mm Length 0828169 White
- Phoenix Contact Panel Marker, 44 mm Length 0828266 White
- Phoenix Contact Panel Marker, 44 mm Length 0828130 White
- Phoenix Contact Panel Marker, 44 mm Length 0828279 White
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 6.8 mm Length 0807106 White
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
