- RS Stock No.:
- 901-0510
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price Each
€1.38
(exc. VAT)
€1.70
(inc. VAT)
Units | Per unit |
1 - 4 | €1.38 |
5 - 9 | €1.32 |
10 + | €1.28 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 901-0510
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Scales for Moving Iron Ammeters
Panel meter scales are suitable for DIN standard moving iron Ammeters measuring 48 mm, 72 mm and 96 mm.
Specifications
Attribute | Value |
---|---|
Accessory Type | 1500A Meter Scale |
For Use With | 96 x 96 Analogue Panel Ammeter |