- RS Stock No.:
- 161-5852
- Mfr. Part No.:
- RHF10E4 R500 Q
- Manufacturer:
- PCN
Discontinued product
- RS Stock No.:
- 161-5852
- Mfr. Part No.:
- RHF10E4 R500 Q
- Manufacturer:
- PCN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ideal For Current Sensing Application.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Specifications
Attribute | Value |
---|---|
Resistance | 500mΩ |
Power Rating | 4W |
Series | RHF |
Package/Case | Aluminium Housed |
Tolerance | ±0.02% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
Dimensions | 19 x 20 x 10mm |
Overall Width | 20mm |
Overall Height | 10mm |
Overall Length | 19mm |