Vishay RSO30 Series B02NA Screw Termination Wire Wound Panel Mount Resistor, 1Ω ±10% 350W

  • RS Stock No. 788-7911
  • Mfr. Part No. RSO30250A1R00JB03
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

200 Watt → 1000 Watt RSO Series

These resistors feature a very high power rating due to the corrugated tape wound over the core
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately

Specifications
Attribute Value
Resistance 1 Ω
Power Rating 350W
Series RSO30
Package/Case Tubular
Tolerance ±10%
Technology Wire Wound
Termination Style Screw
Minimum Operating Temperature -55°C
Maximum Operating Temperature +450°C
85 In stock for delivery within 2 working days
Unit of sale: Each
42.77
(exc. VAT)
51.75
(inc. VAT)
units
Per unit
1 +
€42.77