- RS Stock No.:
- 893-5516
- Mfr. Part No.:
- F55J1R5E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5516
- Mfr. Part No.:
- F55J1R5E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
250 Series Thin Stackable Resistors
Ohmite 250 series thin stackable resistors are ideal when working space is limited. These oval-shaped ceramic-core resistors feature a low profile to permit installation in spaces with height restrictions. They are also equipped with integral mounting brackets so they can be fastened to a chassis and stacked in locations with limited surface area. When properly fastened, the mounting brackets add a heat sinking benefit resulting in a smaller size per watt. The 250 series resistors are fully welded and coated with lead free vitreous enamel.
Small size-to-power ratio
Stackable
Integral mounting bracket conducts heat to mounting surface
Low profile for use in equipment where space is limited
All-welded construction
RoHS compliant
Stackable
Integral mounting bracket conducts heat to mounting surface
Low profile for use in equipment where space is limited
All-welded construction
RoHS compliant
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Power Rating | 55W |
Series | F55 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Wire Wound |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +350°C |
Minimum Temperature Coefficient | -400ppm/°C |
Maximum Temperature Coefficient | +400ppm/°C |
Dimensions | 88.9 x 25.4 x 14.28mm |
Overall Length | 88.9mm |
Overall Width | 25.4mm |
Overall Height | 14.28mm |