- RS Stock No.:
- 849-5951
- Mfr. Part No.:
- FBP-50
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 849-5951
- Mfr. Part No.:
- FBP-50
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Bussmann FBP Series
Professional range of Cooper Bussmann semiconductor fuses from the FBP series
Mounting Style - Stud
Termination Style - Bolt Down
Termination Style - Bolt Down
Specifications
Attribute | Value |
---|---|
Fuse Size | 27 x 54mm |
Current Rating | 50A |
Voltage Rating | 700V ac/dc |
Cap Style | Slotted |
Series | FBP |
- RS Stock No.:
- 849-5951
- Mfr. Part No.:
- FBP-50
- Manufacturer:
- Cooper Bussmann