- RS Stock No.:
- 878-3992
- Mfr. Part No.:
- 03420004H
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3992
- Mfr. Part No.:
- 03420004H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse 342 Series Panel Mount fuse Holders
The Littelfuse 342 series panel mount fuseholders are a robust solution to a variety of application requirements. The 342 series of fuseholder are compatible with 3AG fuses and available with straight or right-angle body types. The series is available with a choice of solder, 3/16" Q.C or 1/4" Q.C connection types.
Features:
Available with Fluted or Knurled Knob
Dielectric Strength 2400V Minimum
Black Thermoplastic
Ambient Temperature -40°C to +85°C
Quick Connect Options Available
Available with Fluted or Knurled Knob
Dielectric Strength 2400V Minimum
Black Thermoplastic
Ambient Temperature -40°C to +85°C
Quick Connect Options Available
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Size | 3AB, 3AG |
Current Rating | 20A |
Voltage Rating | 250V ac/dc |
Number of Poles | 1 |
Series | 342 |
Compatible Fuse Length | 32mm |
Standards Met | CSA Certified, cULus Listed, RoHS Compliant |
Cap Style | Manual |
Contact Material | Copper, Tin Plated Copper Alloy |
Compatible Fuse Diameter | 6.3mm |
Terminal Type | Quick Connect |