Sedeco BD-0801 Series, Green Panel LED, Solder Tab Termination 12V, 8.1 mm

Stock information currently inaccessible
RS Stock No.:
283-6748
Distrelec Article No.:
133-71-150
Mfr. Part No.:
BD-0801 12V GREEN
Manufacturer:
Sedeco
Find similar products by selecting one or more attributes.
Select all

Brand

Sedeco

Product Type

Panel LED

Number of LEDs

1

LED Colour

Green

Terminal Type

Solder Tab

Mount Hole Size

8.1 mm

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Standards/Approvals

No

Series

BD-0801

RoHS Status: Exempt

COO (Country of Origin):
JP
The LED Bracket is a high-quality lighting solution designed for various applications. With a voltage of 12V and a green LED color, this product offers bright and efficient illumination for user's needs.

Designed with a mounting hole size of φ8.2 for easy installation

Constructed with chrome-plated brass and a polycarbonate lens for durability and longevity

Equipped with solder terminals for convenient connection

Features a built-in resistor for protection and optimal performance

Offers a luminous intensity of 35 mcd for excellent brightness

Has a compact size of 5.0x11.5x7.5 mm for versatile applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy