Oshino Lamps OD Series Panel Mount Indicator
- RS Stock No.:
- 285-8545
- Distrelec Article No.:
- 133-64-277
- Mfr. Part No.:
- OD-W02T52-24PD
- Manufacturer:
- Oshino Lamps
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8545
- Distrelec Article No.:
- 133-64-277
- Mfr. Part No.:
- OD-W02T52-24PD
- Manufacturer:
- Oshino Lamps
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oshino Lamps | |
| Product Type | Panel Mount Indicator | |
| Standards/Approvals | RoHS Compliant | |
| Length | 21mm | |
| Series | OD | |
| Select all | ||
|---|---|---|
Brand Oshino Lamps | ||
Product Type Panel Mount Indicator | ||
Standards/Approvals RoHS Compliant | ||
Length 21mm | ||
Series OD | ||
- COO (Country of Origin):
- JP
The LED Bulb is a compact and energy efficient lighting solution designed for 28V AC applications. Emitting a bright white light, it offers a luminous intensity of 270mcd and consumes a supply current of 13mA. With a diameter of 5.4mm and a length of 21mm. The bulb features a T5.5k base, ensuring compatibility with corresponding sockets.
RoHS compliant
With protection diode
Related links
- Oshino Lamps White Panel Mount Indicator, 24V
- CML Innovative Technologies 18603X5W3A Series Cool White Panel Mount Indicator, 28V
- CML Innovative Technologies Cool White Panel Mount Indicator, 28V
- CML Innovative Technologies 1512145XX Series White Panel Mount Indicator, 28V ac/dc
- RS PRO White Panel Mount Indicator 25 x 10mm Mounting Hole Size
- CML Innovative Technologies 18602X5W3A Series White Panel Mount Indicator, 28V c.a. / V c.c.
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- CAMDENBOSS White Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination