Dahréntråd, Red Panel Mount Indicator, Lead Pin Termination 2V 20 mA, IP40, 6.2 mm
- RS Stock No.:
- 287-6531
- Distrelec Article No.:
- 133-59-040
- Mfr. Part No.:
- 19000003
- Manufacturer:
- Dahréntråd
Stock information currently inaccessible
- RS Stock No.:
- 287-6531
- Distrelec Article No.:
- 133-59-040
- Mfr. Part No.:
- 19000003
- Manufacturer:
- Dahréntråd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dahréntråd | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| LED Colour | Red | |
| Terminal Type | Lead Pin | |
| IP Rating | IP40 | |
| Mount Hole Size | 6.2 mm | |
| Maximum Supply Voltage | 2V | |
| Luminous Intensity | 13mcd | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Dahréntråd | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
LED Colour Red | ||
Terminal Type Lead Pin | ||
IP Rating IP40 | ||
Mount Hole Size 6.2 mm | ||
Maximum Supply Voltage 2V | ||
Luminous Intensity 13mcd | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The LED indicator is designed to provide exceptional performance and reliability. It is perfect for various applications, offering precision and efficiency for all your needs.
Durable construction ensures long-lasting use
Designed to provide high performance and accuracy
Compact size allows for easy installation and use
Efficient functionality for seamless operation
Related links
- RND RND 210 Series Panel Mount Indicator 8.2 mm
- Marl 572 Series Indicator Lead Pin Termination 2.8V, 6 mm
- Marl 571 Series Indicator Lead Pin Termination 2.8V, 8 mm
- Marl 572 Series Indicator Lead Pin Termination 2.8V, 6 mm
- Marl 570 Series Indicator Lead Pin Termination 2.8V, 6 mm
- Marl 573 Series Indicator Lead Pin Termination 2.8V, 8 mm
- Marl 573 Series Indicator Lead Pin Termination 2.8V, 8 mm
- Marl 570 Series Indicator Lead Pin Termination 4.5V, 6 mm
