RS PRO Yellow Panel Mount Indicator, 12 V dc, Solder Tab Termination, IP67

Bulk discount available

Subtotal (1 unit)*

€8.00

(exc. VAT)

€9.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 March 2026
  • Plus 34 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€8.00
25 - 49€7.10
50 - 99€6.34
100 - 249€5.47
250 +€4.67

*price indicative

RS Stock No.:
700-1741
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

12 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Length

33.9mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Black Chrome Bezel


Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:


• 5mm coloured diffused epoxy lens

• Maximum panel thickness 7mm

• Solder lug/faston terminals

• Sealed to IP67

• Life expectancy of 100000

Approvals

UL

Supplied with

fixing nut, spring washer

Related links