- RS Stock No.:
- 749-6770
- Mfr. Part No.:
- OXL/CLH/80/P/24AC/FL30/Green
- Manufacturer:
- Oxley
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Units | Per unit |
1 - 24 | €13.27 |
25 - 49 | €12.00 |
50 - 99 | €10.71 |
100 - 249 | €9.41 |
250 + | €8.11 |
- RS Stock No.:
- 749-6770
- Mfr. Part No.:
- OXL/CLH/80/P/24AC/FL30/Green
- Manufacturer:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 8mm Mounting, 12/24Vac, OXL/CLH/80 Series
Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete fit for function practicality allowing a cost efficient solution that combines optical performance with terminal and voltage options.
Recessed natural aluminium or prominent black nickel housing
Integral resistor
Standard or high intensity LEDs
8mm mounting
Sealing up to IP68
Integral resistor
Standard or high intensity LEDs
8mm mounting
Sealing up to IP68
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 8mm |
IP Rating | IP68 |
Bezel Style | Prominent |