Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Indicators & Indicator Components
Panel Mount Indicators
Dialight Green Panel LED, 24V dc, 8.5mm Mounting Hole Size
RS Stock No.:
890-2484
Mfr. Part No.:
608-1232-240F
Manufacturer:
Dialight
View this category
Discontinued product
RS Stock No.:
890-2484
Mfr. Part No.:
608-1232-240F
Manufacturer:
Dialight
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
LED Indicator, 8.5mm Mount, 12/24Vdc, 608 Series
9.91mm coloured diffused polycarbonate lens
11.43mm recessed style has a chrome plated brass bezel
Snap-in fixing, requires no additional hardware
Anode marked on body
Solder tags
Attribute
Value
Voltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
8.5mm
Lamp Type
LED
Bezel Style
Prominent
Current Rating
15mA
Intensity
110mcd