- RS Stock No.:
- 478-0570
- Mfr. Part No.:
- 5740000005
- Manufacturer:
- GILGEN Muller & Weigert
Discontinued product
- RS Stock No.:
- 478-0570
- Mfr. Part No.:
- 5740000005
- Manufacturer:
- GILGEN Muller & Weigert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compact Alphanumeric Data Printer – IPP144-40G
DIN standard 72x144mm housing
Long life, fixed head, thermal printing mechanism
Alphanumeric text or graphics
Multi-standard serial data interface
10s to 24h Print Interval Timer
Out-of-paper alarm LED
Uses document proof thermal paper with 10 year storage life, see 623-013
Long life, fixed head, thermal printing mechanism
Alphanumeric text or graphics
Multi-standard serial data interface
10s to 24h Print Interval Timer
Out-of-paper alarm LED
Uses document proof thermal paper with 10 year storage life, see 623-013
Specifications
Attribute | Value |
---|---|
Paper Width | 80mm |
Resolution | 8 dpmm |
Cutout Height | 68mm |
Cutout Width | 138mm |
- RS Stock No.:
- 478-0570
- Mfr. Part No.:
- 5740000005
- Manufacturer:
- GILGEN Muller & Weigert