- RS Stock No.:
- 478-0609
- Mfr. Part No.:
- 5740000145
- Manufacturer:
- GILGEN Muller & Weigert
Discontinued product
- RS Stock No.:
- 478-0609
- Mfr. Part No.:
- 5740000145
- Manufacturer:
- GILGEN Muller & Weigert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compact Alphanumeric Data Printer – IPP144-40GE
Ultra-high speed printing, quality and resolution
Alphanumeric text or graphics
Multi-standard serial data interface
Uses "document-proof" thermal paper
Long life, fixed head, thermal printing mechanism
Real-time, adjustable clock automatically adds date and time (with Lithium battery back-up)
Variable data overlay
Print pre-stored messages and add variable data
USB interface to programme text memory or input data
Out of paper alarm relay
Alphanumeric text or graphics
Multi-standard serial data interface
Uses "document-proof" thermal paper
Long life, fixed head, thermal printing mechanism
Real-time, adjustable clock automatically adds date and time (with Lithium battery back-up)
Variable data overlay
Print pre-stored messages and add variable data
USB interface to programme text memory or input data
Out of paper alarm relay
Specifications
Attribute | Value |
---|---|
Paper Width | 80mm |
Resolution | 8 dpmm |
Cutout Height | 68mm |
Cutout Width | 138mm |
- RS Stock No.:
- 478-0609
- Mfr. Part No.:
- 5740000145
- Manufacturer:
- GILGEN Muller & Weigert