- RS Stock No.:
- 878-8010
- Mfr. Part No.:
- P409EL224M275AH471
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 878-8010
- Mfr. Part No.:
- P409EL224M275AH471
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
P409 X2 Series Metallised Paper
The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.
Features and Benefits:
Rated voltage: 275 V ac 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
High dV/dt capability
Rated voltage: 275 V ac 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
High dV/dt capability
Approvals
ENEC, UL and cUL
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | P409 |
Lead Pitch | 25.4mm |
Suppression Class | X2 |
Length | 30.5mm |
Depth | 15.3mm |
Height | 22mm |
Dimensions | 30.5 x 15.3 x 22mm |
Lead Diameter | 1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 878-8010
- Mfr. Part No.:
- P409EL224M275AH471
- Manufacturer:
- KEMET