Login / Register to access your benefits
Recently searched

    Northwood Hygiene ABS Blue Folded Hand Towel Dispenser Paper Towel Dispenser, 145mm x 500mm x 230mm

    Subtotal (1 unit)**

    €52.45

    (exc. VAT)

    €64.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€52.45

    **price indicative

    RS Stock No.:
    267-6506
    Mfr. Part No.:
    FHTBLURA
    Manufacturer:
    Northwood Hygiene
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Northwood Hygiene

    Type

    Folded Hand Towel Dispenser

    Wall Mounted

    Yes

    Colour

    Blue

    Width

    230mm

    Depth

    145mm

    Height

    500mm

    Material

    ABS

    Related links