- RS Stock No.:
- 202-8516
- Mfr. Part No.:
- 290059
- Manufacturer:
- Tork
13 In stock for delivery within 2 working days
Added
Price 1 Box of 6
€176.16
(exc. VAT)
€216.68
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €176.16 | €29.36 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 202-8516
- Mfr. Part No.:
- 290059
- Manufacturer:
- Tork
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tork Paper Towel, White, 1 Ply - 290059
This Tork Matic universal hand towel is a white roll paper towel with one ply, suitable for high traffic areas like schools and airports. The Tork hand towel provides excellent value for money and is designed for basic needs, featuring an extra long roll that reduces maintenance time. Ideal for the Tork matic hand towel roll dispenser, this product offers one at a time dispensing for reduced consumption and increased hygiene.
Features & Benefits
• This paper towel is made from sustainable paper products, ensuring eco-friendly operations
• These hand towels meet eco-friendly standards, making them an excellent choice for environmentally conscious users
• The Tork Matic hand towel roll has a length of 280m, suitable for busy washrooms
• These hand towels meet eco-friendly standards, making them an excellent choice for environmentally conscious users
• The Tork Matic hand towel roll has a length of 280m, suitable for busy washrooms
Applications
• Ideal for schools, airports, and other high-traffic areas needing a reliable hand towel solution
Can it be used in high-traffic locations like airports?
Yes, the Tork Matic universal hand towels are designed for busy washrooms found in places like airports.
Will it fit in the Tork Matic hand towel roll dispenser?
Yes, this hand towel roll is compatible with the Tork Matic hand towel roll dispenser for easy maintenance.
Is it environmentally friendly?
Yes, the Tork hand towels are FSC certified and carry the EU EcoLabel, making them eco-friendly.
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | White |
Sheet Size | 280 m x 210 mm |
Number of Ply | 1 |
Range | TORK MATRIC |
Sheet Length | 280000mm |
Sheet Width | 210mm |
Better World Product | Yes |
Better World Verification | EU Ecolabel, FSC Certified |
Trade Name | Tork Matic® Universal Hand Towels |