Better World
Tork Rolled Blue Wipes, 250000 x 195mm
- RS Stock No.:
- 238-5695
- Mfr. Part No.:
- 130002
- Manufacturer:
- Tork
Subtotal (1 box of 6 units)**
€115.34
(exc. VAT)
€141.87
(inc. VAT)
Temporarily out of stock - back order for despatch 12-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €115.34 | €19.223 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 238-5695
- Mfr. Part No.:
- 130002
- Manufacturer:
- Tork
Related links
- Tork Rolled White Wipes, 250000 x 195mm
- Tork Rolled Blue Paper Towel, 300000 x 180mm
- Tork Rolled Blue Paper Towel, 320 m x 200mm
- Tork Rolled Blue Paper Towel 3-Ply
- Tork Rolled Blue Paper Towel 2-Ply
- Tork Rolled Blue Paper Towel 2-Ply, 1000 Sheets
- Tork Rolled Blue Paper Towel 2-Ply, 500 Sheets
- Tork Rolled Blue Paper Towel 3-Ply, 750 Sheets