Kewtech Corporation Adapter PAT Testing Adapter, For Use With KT71
- RS Stock No.:
- 785-7913
- Mfr. Part No.:
- EL KIT
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€270.00
(exc. VAT)
€332.10
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.00 |
*price indicative
- RS Stock No.:
- 785-7913
- Mfr. Part No.:
- EL KIT
- Manufacturer:
- Kewtech Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | PAT Testing Adapter | |
| Accessory Type | Adapter | |
| For Use With | KT71 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type PAT Testing Adapter | ||
Accessory Type Adapter | ||
For Use With KT71 | ||
Standards/Approvals No | ||
PAT Tester 110V, 240V, 400V Adaptor UK Version
PAT Tester 110V, 240V, 400V Adaptor UK Version.
Kit contents:
EL230
For use with all Kewtech Pat Testers
For testing industrial 16A 230V appliances and extension leads
Used for earth bond testing and insulation testing
EL415
For use with all Kewtech Pat Testers
For earth bond and insulation testing of 3 phase 400V appliances
EL110PATKIT
For testing 110V extension leads
For earth bond and insulation testing of 110V appliances
Related links
- Kewtech Corporation Adapter PAT Testing Adapter, For Use With KT71
- Kewtech Corporation Adapter PAT Testing Adapter
- Gossen Metrawatt Adapter PAT Testing Adapter
- Megger Adapter PAT Testing Adapter, For Use With PAT 400
- Fluke Adapter PAT Testing Adapter, For Use With 6500 Series
- Gossen Metrawatt Adapter PAT Testing Adapter, For Use With SECUTEST S II
- Gossen Metrawatt Adapter PAT Testing Adapter SECUTEST S II
- Seaward Adapter PAT Testing Adapter Supernova Elite Europa Plus
