- RS Stock No.:
- 122-8484
- Mfr. Part No.:
- 323A914
- Manufacturer:
- Seaward
Discontinued product
- RS Stock No.:
- 122-8484
- Mfr. Part No.:
- 323A914
- Manufacturer:
- Seaward
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Supernova Elite PAT Tester Kit
Supernova Elite is a rugged, comprehensive tester. It can carry out a range of tests, including flash testing and RCD trip time. It is the only PAT tester on the market to have true dual voltage capability. It can be powered by 230 V or 110 V supply while carrying out either 230 V or 110 V tests.
The Supernova Elite is ideal for testing 110 V tools and appliances, testing on 110 V or 230 V supply.
The Supernova Elite is ideal for testing 110 V tools and appliances, testing on 110 V or 230 V supply.
Features and Benefits
5000 test record memory
Storing locations
Test status and date which can be downloaded to a PC
It has a serial port for the connection of a barcode reader, printer or both when using a recommended adapter
Storing locations
Test status and date which can be downloaded to a PC
It has a serial port for the connection of a barcode reader, printer or both when using a recommended adapter
Supplied with
Carry case, CCD barcode scanner, Desk Test n Tag printer with label roll, Guide PAT Testing, PATGuard 3 Elite Software, Supernova Elite PAT Tester
Specifications
Attribute | Value |
---|---|
Tester Type | Pass/Fail PAT |
Test Type | Class I, Class II |
Testing Method | Automatic, Manual |
Download | Yes |
Flash Test | Yes |
Power Source | Mains |
Weight | 9.5kg |
Height | 160mm |
Length | 400mm |
Maximum Operating Temperature | +40°C |
Maximum Supply Voltage | 253V |
Minimum Supply Voltage | 103V |
Width | 320mm |
Minimum Operating Temperature | 0°C |
Model Number p | Supernova Elite with Desk Test N Tag |