Seaward Supernova Elite with Desk Test N Tag PAT Testing Kit, Class I, Class II Test Type With RS Calibration
- RS Stock No.:
- 122-8488
- Mfr. Part No.:
- 323A914
- Manufacturer:
- Seaward
Stock information currently inaccessible
- RS Stock No.:
- 122-8488
- Mfr. Part No.:
- 323A914
- Manufacturer:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Calibrated | RSCAL | |
| Download | Yes | |
| Flash Test | Yes | |
| Power Source | Mains | |
| Model Number p | Supernova Elite with Desk Test N Tag | |
| Weight | 9.5kg | |
| Height | 160mm | |
| Length | 400mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Supply Voltage | 253V | |
| Minimum Supply Voltage | 103V | |
| Minimum Operating Temperature | 0°C | |
| Width | 320mm | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type Pass/Fail PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Calibrated RSCAL | ||
Download Yes | ||
Flash Test Yes | ||
Power Source Mains | ||
Model Number p Supernova Elite with Desk Test N Tag | ||
Weight 9.5kg | ||
Height 160mm | ||
Length 400mm | ||
Maximum Operating Temperature +40°C | ||
Maximum Supply Voltage 253V | ||
Minimum Supply Voltage 103V | ||
Minimum Operating Temperature 0°C | ||
Width 320mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
