Seasonic 750W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 136-9005
- Mfr. Part No.:
- SSPSUPRIME750WPLAT
- Manufacturer:
- Seasonic
Discontinued product
- RS Stock No.:
- 136-9005
- Mfr. Part No.:
- SSPSUPRIME750WPLAT
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PRIME Titanium Series is Seasonic's flagship line of power supplies that was developed on the foundations of more than forty years of Seasonic engineering knowledge. Its ultra-high efficiency and outstanding performance are the fine results of Seasonic's continuous commitment to innovation and advancement. Improved low-load efficiency, highly suppressed ripple noise and a generous 12-year manufacturer's warranty are just some of the characteristics that set these series apart from other power supplies on the market
Super-high efficiency and low noise go hand-in-hand with this popular Seasonic PRIME Platinum 750 power supply. Seasonic's innovative Premium Hybrid Fan Control makes sure, that the fan does not even turn on at lower loads, which is an ideal feature if users want to reduce the level of ambient noise in their surroundings. This power supply is easy to install, the fully modular cables provide excellent customization options, which makes the build not only more aesthetically more pleasing but it also clears the way for a better airflow inside the computer case
Ultra-High Efficiency, 80 PLUS® Titanium Certified
Micro Tolerance Load Regulation
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Super lower Ripple Noise (under 20 mV) *
Extended Hold-up Time (above 30 ms) **
Fully Modular Cabling Design
Multi-GPU Technologies Supported
Gold-Plated High Current Terminals
Micro Tolerance Load Regulation
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Super lower Ripple Noise (under 20 mV) *
Extended Hold-up Time (above 30 ms) **
Fully Modular Cabling Design
Multi-GPU Technologies Supported
Gold-Plated High Current Terminals
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 750W |
Output Current | 2.5 A, 20 A, 62 A, 300 mA |
Number of Outputs | 5 |
Length | 170mm |
Width | 86mm |
Depth | 150mm |
Mounting Type | Panel Mount |
Efficiency | 89% |
Load Regulation | 0.5% |
Maximum Temperature | +50°C |
Standards Met | BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE |
Series | Prime |
Input Frequency Range | 50 → 60Hz |
Maximum Input Current | 9A |
Minimum Temperature | 0°C |
Power Signal Conversion Type | AC-DC |