Nipron 400W ATX Power Supply, 85 → 264V ac Input, 3.3 V dc, 5 V dc, 12 V dc, -12 V dc Output
- RS Stock No.:
- 203-5324
- Mfr. Part No.:
- HPCSA-570P-X2S
- Manufacturer:
- Nipron
Price Each
€369.75
(exc. VAT)
€454.79
(inc. VAT)
units | Per unit |
1 - 4 | €369.75 |
5 - 9 | €358.65 |
10 - 24 | €347.56 |
25 - 49 | €336.47 |
50 + | €325.38 |
Better World Products
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.
- RS Stock No.:
- 203-5324
- Mfr. Part No.:
- HPCSA-570P-X2S
- Manufacturer:
- Nipron
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double-sided through hole PCB suitable for industrial use
High efficiency with synchronous rectification circuit
Safety standard approved (IEC/UL/CSA60950-1)
+24V additional output unit equipped
ATX and 24V outputs are insulated
Specifications
Attribute | Value |
Input Voltage | 85 → 264V ac |
Output Voltage | 3.3 V dc, 5 V dc, 12 V dc, -12 V dc |
Power Rating | 400W |
Output Current | 2 A, 20 A, 24 A, 40 A, 500 mA |
Number of Outputs | 5 |
Better World Product | Yes |
Better World Verification | 80 PLUS |
Price Each
€369.75
(exc. VAT)
€454.79
(inc. VAT)
units | Per unit |
1 - 4 | €369.75 |
5 - 9 | €358.65 |
10 - 24 | €347.56 |
25 - 49 | €336.47 |
50 + | €325.38 |
Better World Products
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.