- RS Stock No.:
- 203-5327
- Mfr. Part No.:
- PCSE-370P-X2S
- Manufacturer:
- Nipron
View all PC Power Supplies
Temporarily out of stock - back order for despatch 13-12-2023, delivery within 5 working days
Price Each
€247.02
(exc. VAT)
€303.83
(inc. VAT)
units | Per unit |
1 - 4 | €247.02 |
5 - 9 | €239.61 |
10 - 24 | €232.20 |
25 - 49 | €224.79 |
50 + | €217.37 |
- RS Stock No.:
- 203-5327
- Mfr. Part No.:
- PCSE-370P-X2S
- Manufacturer:
- Nipron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nipron PCSE desktop PC power supply is an ultra-low cost ATX power supply. It has 370W peak power output.
Highly economical condensed function
This 100V system (PCSE-370P series) is an ideal unit for use in Japans domestic.
UL60950-1, CSA C22.2 No.60950-1 (c-UL), CE marking (LVD, EMC), CCC (S&E) compliant
This 100V system (PCSE-370P series) is an ideal unit for use in Japans domestic.
UL60950-1, CSA C22.2 No.60950-1 (c-UL), CE marking (LVD, EMC), CCC (S&E) compliant
Specifications
Attribute | Value |
Input Voltage | 90 → 132V ac |
Output Voltage | 3.3 V dc, 5 V dc, 12 V dc, -12 V dc |
Power Rating | 280.5W |
Output Current | 1 A, 5 A, 17 A, 18 A, 21 A, 500 mA |
Number of Outputs | 5 |