StarTech.com Monitor Arm, Max 75 in Monitor, 1 Supported Display(s) Extension Arm
- RS Stock No.:
- 186-1706
- Distrelec Article No.:
- 302-31-319
- Mfr. Part No.:
- FPCEILPTBLP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€338.24
(exc. VAT)
€416.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.24 |
*price indicative
- RS Stock No.:
- 186-1706
- Distrelec Article No.:
- 302-31-319
- Mfr. Part No.:
- FPCEILPTBLP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 75in | |
| VESA Configurations | 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm | |
| Maximum Load | 50kg | |
| Supported Number of Displays | 1 | |
| Weight | 6kg | |
| Width | 435mm | |
| Depth | 1270mm | |
| Standards/Approvals | RoHS | |
| Height | 3218mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 75in | ||
VESA Configurations 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm | ||
Maximum Load 50kg | ||
Supported Number of Displays 1 | ||
Weight 6kg | ||
Width 435mm | ||
Depth 1270mm | ||
Standards/Approvals RoHS | ||
Height 3218mm | ||
- COO (Country of Origin):
- CN
FPCEILPTBLP Ceiling TV Mount
This ceiling TV mount supports VESA mount compatible TVs from 32" to 75" in size, with a weight capacity of up to 110 lb. (50 kg). It lets you save wall and floor space by hanging your flat-panel LCD, LED or plasma TV from the ceiling in a prominent area.
The ceiling mount is ideal for use in lobbies, entrances or other areas with high ceilings.
Adjustable Height
With a telescopic pole, the TV mount lets you suspend a display at your desired distance from the ceiling. This works well with a range of ceiling heights. The steel pole can extend from 8.2 to 9.84 ft. (2.5 to 3 m), with a total lift (height extension) of 19.6" (.5 m).
Swivels to Suit Your Ceiling
The flat-screen ceiling mount accommodates a wide variety of ceiling types. You can swivel the TV to work with virtually any type of ceiling for level viewing, including sloped ceilings (up to 60 degrees), and pitched or horizontal (flat) ceilings.
Viewable from Any Direction
You can adjust your TV to create a comfortable viewing angle, by tilting it up to -25 degrees down towards your audience for optimum visibility. Plus, the full-motion mount lets you swivel your display around the pole + 180 / - 180 degrees, without using tools.
Hook-and-Mount Design
Simply attach the included vertical brackets, with built-in hooks, to the back of your TV. Once attached, hang your TV securely onto the ceiling mount. The preset leveling adjustments ensure ideal positioning after hanging.
FPCEILPTBLP is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Features & Benefits
• Save space by suspending your 32 to 75 flat-screen TV from the ceiling
• Long pole with min-max length extension of 8.2 to 9.8' (2.5 to 3 m) for versatile use
• Ceiling TV mount swivels +60 /-60 degrees to adjust to sloped or level ceilings
• Full-motion mount lets you swivel the display +180 /-180 degrees around the pole and tilt downwards -25 degrees, without using tools
• Durable steel mount supports TVs up to 110 lb.(50 kg)
• Easy setup, with a hook-and-mount design
Applications
• Suspend a flat-screen TV in an area with a high ceiling
• Ideal for lobbies and entrance ways
• Keep your guests informed and entertained
Whats in the package?
• ceiling mount and pole
• middle pole
• lower pole
• TV mount
• vertical brackets
• horizontal bracket
• M8x55 mm screws
• M8x60 mm screws
• nuts
• wrench
• hex key
• mounting template
• M5x14 mm screws
• M6x14 mm screws
• M6x30 mm screws
• M8x30 mm screws
• M8x50 mm screws
• rectangular washers
• small spacers
• large spacers
• screws
• concrete anchors
• circular washers
• instruction manual
FAQs
How easy is it to install the TV mount?
The mount is provided with all the necessary mounting materials. All StarTech mounts come with installations manuals and offers step-by-step guidance for safe mounting.
Does the TV bracket tilt or swivel?
Yes, this TV mount will tilt TVs/Monitors +2 /-12 degrees and swivel +90 /-90 degrees to reduce glare and for perfect viewing.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
Mounting Options
Ceiling Mount
Height Adjustment
No
Related links
- StarTech.com Monitor Arm 1 Supported Display(s) Extension Arm
- StarTech.com Monitor Arm Single Monitor Desk Mount 1 Supported Display(s) Extension Arm
- StarTech.com Monitor Arm Single Monitor Desk Mount 1 Supported Display(s) Extension Arm
- StarTech.com Wall Bracket 1 Supported Display(s) Extension Arm
- StarTech.com PC Stand Sit-Stand Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Durable Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
