StarTech.com TV Bracket
- RS Stock No.:
- 213-3154
- Mfr. Part No.:
- PWRSTRPCLMP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€20.78
(exc. VAT)
€25.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.78 |
*price indicative
- RS Stock No.:
- 213-3154
- Mfr. Part No.:
- PWRSTRPCLMP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | TV Bracket | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type TV Bracket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com Desk Mounted Power Strip Holder
The Startech Power strip desk mount works with most power strips from 1.6 - 2.4 (40 mm - 60 mm) wide. Mount your power strip to your desktop, table, or counter or other flat surface with this clamp-on power strip desk mount.
Features and Benefits
Clamps easily onto surface edges up to 2 (50 mm) thick, including desks, tables, counters and other flat surfaces
Routes cables neatly out of view with integrated cable management
Silicone pads provide a firm grip on your power strip, and foam pads prote
Height Adjustment
Material
Plastic and Aluminum
Related links
- StarTech.com TV Bracket
- StarTech.com TV Bracket Tool Tray For Use With Arm or Stand, VESA Monitor Mount
- StarTech.com TV Bracket Single Monitor Desk Mount, Max 55 in Monitor Extension Arm
- StarTech.com TV Bracket Monitor Wall Mount 1 Supported Display(s) Extension Arm
- StarTech.com TV Bracket For Use With Laptops up to 17 in Screen
- Bose TV Bracket Extension Arm
- StarTech.com Portable TV Stand 2 Supported Display(s)
- StarTech.com FPWARPS Wall TV Bracket 75 in 85kg Silver, Black
