Durable Monitor Arm, Max 27 in Monitor, 2 Supported Display(s) Extension Arm
- RS Stock No.:
- 234-8548
- Mfr. Part No.:
- 508523
- Manufacturer:
- Durable
Subtotal (1 unit)*
€348.03
(exc. VAT)
€428.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.03 |
*price indicative
- RS Stock No.:
- 234-8548
- Mfr. Part No.:
- 508523
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 27in | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 2 | |
| Width | 780mm | |
| Depth | 190mm | |
| Height | 445mm | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 27in | ||
Maximum Load 8kg | ||
Supported Number of Displays 2 | ||
Width 780mm | ||
Depth 190mm | ||
Height 445mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
"Durable Monitor Mount PRO for 2 Screens
Desk Clamp Attachment"
PRODUCT INFORMATION
The adjustable monitor arm for 2 screens from DURABLE offers a completely flexible solution for the ergonomic workplace. The innovative monitor arms from DURABLE are the solution for efficient and ergonomic mounting of monitors to your desk. With a design that has been thought through down to the finest detail, the new monitor arms can be easily and quickly installed by just one person and can be adjusted to suit the individual user. The monitor arm offer a flexible solution for every situation. Can support screens from 21-27 inches.
FEATURES & BENEFITS
STABLE & FLEXIBLE - Dual monitor holder with height-adjustable support arm (50-340 mm) - screens can be rotated 360 degree, tilted and moved horizontally - suitable monitors VESA 75/100m, 21-27, 3-8 kg;EASY OPERATION AND ASSEMBLY - Fasten the desk clamp with the enclosed tool and simply click the monitors into the mount using the click system - Then align the screens and you are done;CLEAN & SUSTAINABLE - Incl. 5 cable clamps for orderly cable routing - desk clamp provides more space on the desk - environmentally friendly in dependence to ISO 14021 100% recyclable, up to 60% from recycled material;10 YEAR WARRANTY - We are so confident in our mounts that we include a 10 year warranty for complete peace of mind
Related links
- Durable Monitor Arm 2 Supported Display(s)
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Durable Monitor Arm 1 Supported Display(s) Extension Arm
- Durable Monitor Arm 2 Supported Display(s)
- Durable Monitor Arm 1 Supported Display(s)
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
