Fellowes Monitor Arm, Max 32 in Monitor, 1 Supported Display(s) Extension Arm
- RS Stock No.:
- 270-2323
- Distrelec Article No.:
- 302-52-213
- Mfr. Part No.:
- 8043301
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€115.11
(exc. VAT)
€141.59
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.11 |
*price indicative
- RS Stock No.:
- 270-2323
- Distrelec Article No.:
- 302-52-213
- Mfr. Part No.:
- 8043301
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 1 | |
| Width | 114mm | |
| Height | 591mm | |
| Standards/Approvals | EN ISO 9241-5 | |
| Depth | 495mm | |
| Weight | 2.74kg | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 1 | ||
Width 114mm | ||
Height 591mm | ||
Standards/Approvals EN ISO 9241-5 | ||
Depth 495mm | ||
Weight 2.74kg | ||
Non Compliant
- COO (Country of Origin):
- CN
The Fellowes platinum series single monitor arm has powerful flexibility with dual USB connectivity to keep devices within easy reach. It has gas spring adjustment for a comfortable workspace to reduce your risk of eye, neck and back strain.
Independently tested to meet ergonomic requirements
Related links
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 1 Supported Display(s) Extension Arm
- Durable Monitor Arm 1 Supported Display(s) Extension Arm
- RS PRO Monitor Arm Monitor Arm 1 Supported Display(s) Extension Arm
- StarTech.com Monitor Arm 1 Supported Display(s) Extension Arm
