Essentra PCB Card Guide Horizontal Mount 88.9mm Long, 1.6mm Thick Max.
- RS Stock No.:
- 507-3413
- Mfr. Part No.:
- RSSHG-351-165
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
Subtotal (1 bag of 10 units)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €1.926 | €19.26 |
| 50 - 90 | €1.79 | €17.90 |
| 100 - 240 | €1.639 | €16.39 |
| 250 - 490 | €1.502 | €15.02 |
| 500 + | €1.367 | €13.67 |
*price indicative
- RS Stock No.:
- 507-3413
- Mfr. Part No.:
- RSSHG-351-165
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Type | Horizontal Mount | |
| Length | 88.9mm | |
| Maximum PCB Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Type Horizontal Mount | ||
Length 88.9mm | ||
Maximum PCB Thickness 1.6mm | ||
- COO (Country of Origin):
- US
RSSHG series card guides
Vertical card guide for 1.2 → 2.3 mm thick boards.

Related links
- Essentra PCB Card Guide Horizontal Mount 152.4mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 101.6mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 127mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 203.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 90mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 120mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 31.8mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 46.5mm Long, 1.6mm Thick Max.
