Essentra PCB Card Guide Vertical Mount 83.8mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
- RS Stock No.:
- 507-3508
- Mfr. Part No.:
- TRCG-3.300
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
Subtotal (1 bag of 10 units)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
In Stock
- 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €1.062 | €10.62 |
| 50 - 90 | €0.989 | €9.89 |
| 100 - 240 | €0.904 | €9.04 |
| 250 - 490 | €0.828 | €8.28 |
| 500 + | €0.754 | €7.54 |
*price indicative
- RS Stock No.:
- 507-3508
- Mfr. Part No.:
- TRCG-3.300
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Type | Vertical Mount | |
| Length | 83.8mm | |
| Minimum PCB Thickness | 1.3mm | |
| Maximum PCB Thickness | 2.2mm | |
| PCB Thickness Range | 1.3 → 2.2mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Type Vertical Mount | ||
Length 83.8mm | ||
Minimum PCB Thickness 1.3mm | ||
Maximum PCB Thickness 2.2mm | ||
PCB Thickness Range 1.3 → 2.2mm | ||
- COO (Country of Origin):
- GB
TRCG series guide rails
Vertical guide rails for 1.5 to 1.8 mm thick boards.

Related links
- Essentra PCB Card Guide Vertical Mount 169.6mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
- Essentra PCB Card Guide Vertical Mount 63.5mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
- Essentra PCB Card Guide Vertical Mount 99.7mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
- Essentra PCB Card Guide Vertical Mount 120mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 203.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 90mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 190.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 152.4mm Long, 1.6mm Thick Max.
