Essentra PCB Card Guide Vertical Mount 114.3mm Long, 1.6mm Thick Max.
- RS Stock No.:
- 507-3564
- Mfr. Part No.:
- RSDC-450
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
Subtotal (1 bag of 10 units)*
€12.43
(exc. VAT)
€15.29
(inc. VAT)
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €1.243 | €12.43 |
| 50 - 90 | €1.156 | €11.56 |
| 100 - 240 | €1.056 | €10.56 |
| 250 - 490 | €0.97 | €9.70 |
| 500 + | €0.884 | €8.84 |
*price indicative
- RS Stock No.:
- 507-3564
- Mfr. Part No.:
- RSDC-450
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Type | Vertical Mount | |
| Length | 114.3mm | |
| Maximum PCB Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Type Vertical Mount | ||
Length 114.3mm | ||
Maximum PCB Thickness 1.6mm | ||
- COO (Country of Origin):
- US
RSDC series card guides
Vertical card guide for 1.2 → 2.2 mm thick boards.

Related links
- Essentra PCB Card Guide Vertical Mount 114.3mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 139.7mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 203.2mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 190.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 177.8mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 63.5mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 164.1mm Long, 1.6mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 76.2mm Long, 1.6mm Thick Max.
