Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
ESD Control, Cleanroom & PCB Prototyping
PCB Handling
PCB Card Guides
Bivar PCB Card Guide Horizontal Mount 39.4mm Long, 3.2mm Thick Max. for Maximum of 3.2mm
RS Stock No.:
906-6006
Mfr. Part No.:
1209-125 NT
Manufacturer:
Bivar
View all PCB Card Guides
Discontinued product
RS Stock No.:
906-6006
Mfr. Part No.:
1209-125 NT
Manufacturer:
Bivar
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Bivar Card-O-Pulls Series PCB Card Guides
Bivar Card-O-Pulls series of interchangeable snap-in nylon PCB card guides. Suitable for use with PCB boards of 1.6 mm to 3.2 mm thick.
PCB Accessories - Card Guides
Attribute
Value
Type
Horizontal Mount
Length
39.4mm
Maximum PCB Thickness
3.2mm
PCB Thickness Range
Maximum of 3.2mm