HARWIN Datamate Connector Kit Containing Crimps, 18 way DIL Female Shell
- RS Stock No.:
- 511-648
- Mfr. Part No.:
- M80-8881805
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €10.57 |
| 20 - 74 | €10.12 |
| 75 - 299 | €8.71 |
| 300 - 599 | €7.57 |
| 600 + | €7.13 |
*price indicative
- RS Stock No.:
- 511-648
- Mfr. Part No.:
- M80-8881805
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Kit | |
| Kit Contents | Crimps, 18 way DIL Female Shell | |
| Standards/Approvals | No | |
| Series | Datamate | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Kit | ||
Kit Contents Crimps, 18 way DIL Female Shell | ||
Standards/Approvals No | ||
Series Datamate | ||
- COO (Country of Origin):
- GB
Harwin Datamate L-Tek Cable Socket Connector Kits
Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate L-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing and loose crimp contacts that are rear insertable.
Part numbers M80-888-xxxx & M80-898-xxxx have a small bore for a 24-28 AWG wire size range.
Part numbers M80-889-xxxx & M80-899-xxxx have a large bore for 22 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Approvals
Approved to BS9525-F0033 & CECC-75101-008
Related links
- HARWIN Datamate Connector Kit Containing Crimps, 20 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 14 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 12 way DIL Female Shell
- HARWIN Datamate Connector Kit Containing 8 way DIL Female Shell, Crimps
- HARWIN Datamate Connector Kit Containing Crimps, 3 way SIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 4 way SIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 5 way SIL Female Shell
- HARWIN Datamate Connector Kit Containing Crimps, 2 way SIL Female Shell
