Wurth Elektronik Connector Kit Containing Plug Housings, Headers, Crimp Terminals

Subtotal (1 box of 1 unit)*

€262.93

(exc. VAT)

€323.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€262.93

*price indicative

RS Stock No.:
230-2909
Distrelec Article No.:
302-15-359
Mfr. Part No.:
662001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

Plug Housings, Headers, Crimp Terminals

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik micro power connector kit consists of female receptacle housings, male plug housings headers and crimp terminals.

RoHS complaint

Consists of 189 items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy