Phoenix Contact FP Connector Kit Containing SMD Female Connector
- RS Stock No.:
- 240-1012
- Mfr. Part No.:
- 1061666
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€2,684.10
(exc. VAT)
€3,301.44
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,684.10 | €5.368 |
*price indicative
- RS Stock No.:
- 240-1012
- Mfr. Part No.:
- 1061666
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Kit | |
| Kit Contents | SMD Female Connector | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Kit | ||
Kit Contents SMD Female Connector | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SMD female connector has a nominal current and test voltage of 1.7 A and 500 V AC respectively. Its gold-plated contacts ensure transfer quality remains stable over the long term. It has reliable mechanical and electrical connections, thanks to the double-sided ScaleX contact system. It is very robust in nature due to ScaleX technology for high tolerance compensation and protection of contacts.
Connector system FINEPITCH 0.8
Type of contact female connector
Number of positions 52
Mounting type SMD soldering
Contact material Cu alloy
Housing colour black
Type of contact female connector
Number of positions 52
Mounting type SMD soldering
Contact material Cu alloy
Housing colour black
Related links
- Phoenix Contact FP Connector Kit Containing SMD Female Connector
- Phoenix Contact FP Connector Kit Containing SMD Male Connector
- Phoenix Contact 27, FR 1 Connector Kit Containing SMD Female Connector
- Phoenix Contact 8/ 12-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/ 80-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/ 32-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/ 20-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/ 52-FH, FP 0 Containing SMD Female Connector
